Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
1 listing
)
Number of FFF Equivalents: (
0 crosses
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
6 crosses
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Audio Amplifier, Ab, 700Mw, Ssop-20, Amplifier Class:Ab, No. Of Channels:2 Channel, Output Power:700Mw, Supply Voltage Range:2.2V To 18V, Amplifier Case Style:Ssop, No. Of Pins:20Pins, Load Impedance:8Ohm, Product Range:- Rohs Compliant: Yes |Nxp TDA8547TS/N1,112
RoHS:
Compliant
Min Qty:
1350
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
1,000
$1.9600
2,500
$1.5800
5,000
$1.5400
$1.5400 / $1.9600
Buy Now
4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20
Manufacturer Package Code
Operating Temperature-Max
Operating Temperature-Min
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Want to compare parts?
NXP Semiconductors
TDA8547TS - 2 × 0.7 W BTL audio amplifier with output channel switching SSOP2 20-Pin
VS
Select a part to compare
Choose Part to Compare
Search a specific part
935260066112 - NXP Semiconductors
935278847118 - NXP Semiconductors
935278611118 - NXP Semiconductors
935278847112 - NXP Semiconductors
935260407112 - NXP Semiconductors
TDA8542TS/N1/N,118 - NXP Semiconductors
This table gives cross-reference parts and alternative options found for TDA8547TS/N1,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8547TS/N1,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
935260066112
1.2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20
NXP Semiconductors
TDA8547TS/N1,112 vs 935260066112
935278847118
1.2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20
NXP Semiconductors
TDA8547TS/N1,112 vs 935278847118
935278611118
1.2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 4.40 MM, PLASTIC, SOT-266-1, SSOP-20
NXP Semiconductors
TDA8547TS/N1,112 vs 935278611118
935278847112
1.2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20
NXP Semiconductors
TDA8547TS/N1,112 vs 935278847112
935260407112
1.2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO20, 4.40 MM, PLASTIC, SOT-266-1, SSOP-20
NXP Semiconductors
TDA8547TS/N1,112 vs 935260407112
TDA8542TS/N1/N,118
TDA8542TS - 2 × 0.7 W BTL audio amplifier SSOP2 20-Pin
NXP Semiconductors
TDA8547TS/N1,112 vs TDA8542TS/N1/N,118