Part Details for TDA8444 by Philips Semiconductors
Overview of TDA8444 by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for TDA8444
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OCTAL, SERIAL INPUT LOADING, 6-BIT DAC, PDIP16 | 23 |
|
Buy Now | |
|
Quest Components | OCTAL, SERIAL INPUT LOADING, 6-BIT DAC, PDIP16 | 8 |
|
$8.1636 / $12.2454 | Buy Now |
|
Quest Components | OCTAL, SERIAL INPUT LOADING, 6-BIT DAC, PDIP16 | 29 |
|
$9.0617 / $14.6946 | Buy Now |
Part Details for TDA8444
TDA8444 CAD Models
TDA8444 Part Data Attributes:
|
TDA8444
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8444
Philips Semiconductors
D/A Converter, 6-Bit, 8 Func, Bipolar, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 1.6% | |
Number of Bits | 6 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |