Part Details for TDA8173 by STMicroelectronics
Results Overview of TDA8173 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA8173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for TDA8173
TDA8173 CAD Models
TDA8173 Part Data Attributes
|
TDA8173
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA8173
STMicroelectronics
VERTICAL DEFLECTION IC, PDIP16, POWER, PLASTIC, DIP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TDA8173
This table gives cross-reference parts and alternative options found for TDA8173. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8173, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA1175P | STMicroelectronics | Check for Price | VERTICAL DEFLECTION IC, PDIP16, PLASTIC, POWERDIP-16 | TDA8173 vs TDA1175P |
LA7823 | SANYO Electric Co Ltd | Check for Price | Horiz/Vert Deflection IC, PDIP16, DIP-16 | TDA8173 vs LA7823 |
HA11235 | Hitachi Ltd | Check for Price | Horiz/Vert Deflection IC, Bipolar, PDIP16, DP-16-2 | TDA8173 vs HA11235 |
NTE1888 | NTE Electronics Inc | Check for Price | Horiz/Vert Deflection IC, PDIP16, DIP-16 | TDA8173 vs NTE1888 |
TA8859CP | Toshiba America Electronic Components | Check for Price | IC EAST-WEST CORRECTION IC, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Deflection IC | TDA8173 vs TA8859CP |
TDA1170D | STMicroelectronics | Check for Price | VERTICAL DEFLECTION IC, PDIP16, PLASTIC, DIP-16 | TDA8173 vs TDA1170D |
KA2133 | Samsung Semiconductor | Check for Price | Horiz/Vert Deflection IC, Bipolar, PDIP16, 0.300 INCH, DIP-16 | TDA8173 vs KA2133 |
M62501P | Renesas Electronics Corporation | Check for Price | HORIZONTAL DEFLECTION IC, PDIP16, 19 X 6.3 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | TDA8173 vs M62501P |
STV2145 | STMicroelectronics | Check for Price | VERTICAL DEFLECTION IC, PDIP16, DIP-16 | TDA8173 vs STV2145 |
TDA2270 | STMicroelectronics | Check for Price | VERTICAL DEFLECTION IC, PDIP16, POWER, PLASTIC, DIP-16 | TDA8173 vs TDA2270 |