Part Details for TDA8145 by STMicroelectronics
Results Overview of TDA8145 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA8145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,TV/VIDEO CIRCUIT,EAST-WEST CORRECTION CIRCUIT,BIPOLAR,DIP,8PIN,PLASTIC | 1450 |
|
$0.5280 / $1.4400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for TDA8145
TDA8145 CAD Models
TDA8145 Part Data Attributes
|
TDA8145
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA8145
STMicroelectronics
EAST-WEST CORRECTION IC, PDIP8, MINI, POWER, PLASTIC, DIP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | MINI, POWER, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | EAST-WEST CORRECTION IC | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 17 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TDA8145
This table gives cross-reference parts and alternative options found for TDA8145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TEA2031A | STMicroelectronics | Check for Price | EAST-WEST CORRECTION IC, PDIP8, MINI, DIP-8 | TDA8145 vs TEA2031A |
CA1394E | Intersil Corporation | Check for Price | HORIZONTAL DEFLECTION IC, PDIP8 | TDA8145 vs CA1394E |
NTE836 | NTE Electronics Inc | Check for Price | Horizontal Deflection IC, PDIP8, DIP-8 | TDA8145 vs NTE836 |
TDA8145 | Atmel Corporation | Check for Price | East-West Correction IC, Bipolar, PDIP8, PLASTIC, DIP-8 | TDA8145 vs TDA8145 |
TDA4950 | Temic Semiconductors | Check for Price | East-West Correction IC, PDIP8, DIP-8 | TDA8145 vs TDA4950 |
MC1391P | Motorola Mobility LLC | Check for Price | HORIZONTAL DEFLECTION IC, PDIP8, PLASTIC, DIP-8 | TDA8145 vs MC1391P |
MC1391P | Motorola Semiconductor Products | Check for Price | Horizontal Deflection IC, Bipolar, PDIP8, PLASTIC, DIP-8 | TDA8145 vs MC1391P |