Part Details for TDA8037TT/C1J by NXP Semiconductors
Results Overview of TDA8037TT/C1J by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for TDA8037TT/C1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7587
|
Newark | Smart Card Interface, -25 To 85Deg C, Ic Interface Type:Smart Card, Interface Applications:Electro... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3380 / $0.4500 | Buy Now |
DISTI #
86152383
|
Verical | Smart Card Interface 10MHz 3.3V 100mW T/R 16-Pin TSSOP RoHS: Compliant Min Qty: 918 Package Multiple: 1 Date Code: 2101 | Americas - 265000 |
|
$0.3860 / $0.4088 | Buy Now |
DISTI #
86152322
|
Verical | Smart Card Interface 10MHz 3.3V 100mW T/R 16-Pin TSSOP RoHS: Compliant Min Qty: 918 Package Multiple: 1 Date Code: 1901 | Americas - 67500 |
|
$0.3860 / $0.4088 | Buy Now |
DISTI #
86152345
|
Verical | Smart Card Interface 10MHz 3.3V 100mW T/R 16-Pin TSSOP RoHS: Compliant Min Qty: 918 Package Multiple: 1 Date Code: 1701 | Americas - 49440 |
|
$0.3860 / $0.4088 | Buy Now |
|
Rochester Electronics | TDA8037TT - Low power 3V smart card interface RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 381940 |
|
$0.3088 / $0.3633 | Buy Now |
Part Details for TDA8037TT/C1J
TDA8037TT/C1J CAD Models
TDA8037TT/C1J Part Data Attributes
|
TDA8037TT/C1J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8037TT/C1J
NXP Semiconductors
TDA8037 - Low power 3V smart card interface TSSOP 16-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |