Part Details for TDA8035HN/C1/S1EL by NXP Semiconductors
Overview of TDA8035HN/C1/S1EL by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TDA8035HN/C1/S1EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7583
|
Newark | Smart Card Interface, -25 To 85Deg C, Ic Interface Type:Smart Card, Interface Applications:Electronic Payments, Identification, Bank Card Readers, Pay Tv, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Interface Case Style:Hvqfn Rohs Compliant: Yes |Nxp TDA8035HN/C1/S1EL RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 / $0.7030 | Buy Now |
DISTI #
2156-TDA8035HN/C1/S1EL-954-ND
|
DigiKey | HIGH INTEGRATED AND LOW POWER SM Min Qty: 491 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2449 In Stock |
|
$0.6100 | Buy Now |
DISTI #
TDA8035HN/C1/S1EL-ND
|
DigiKey | IC INTFACE SPECIALIZED 32HVQFN Min Qty: 2450 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5955 | Buy Now |
DISTI #
TDA8035HN/C1/S1EL
|
Avnet Americas | Smart Card Interface 32-Pin HVQFN Tray - Trays (Alt: TDA8035HN/C1/S1EL) Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.5118 / $0.5626 | Buy Now |
DISTI #
771-TDA8035HNC1S1EL
|
Mouser Electronics | Smart Card Interface ICs Smart card interface RoHS: Compliant | 2450 |
|
$0.5710 / $1.4100 | Buy Now |
|
Future Electronics | IC INTFACE SPECIALIZED 32HVQFN RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$0.5160 | Buy Now |
|
Rochester Electronics | TDA8035HN - High integrated and low power smart card interface RoHS: Compliant Status: Active Min Qty: 1 | 2410 |
|
RFQ | |
DISTI #
TDA8035HN/C1/S1EL
|
Avnet Silica | Smart Card Interface 32-Pin HVQFN Tray (Alt: TDA8035HN/C1/S1EL) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TDA8035HN/C1/S1EL
TDA8035HN/C1/S1EL CAD Models
TDA8035HN/C1/S1EL Part Data Attributes
|
TDA8035HN/C1/S1EL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8035HN/C1/S1EL
NXP Semiconductors
TDA8035HN - High integrated and low power smart card interface QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-7 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 |