Part Details for TDA8035HN/C1/S1QL by NXP Semiconductors
Results Overview of TDA8035HN/C1/S1QL by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDA8035HN/C1/S1QL Information
TDA8035HN/C1/S1QL by NXP Semiconductors is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TDA8035HN/C1/S1QL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK2923
|
Newark | Smart Card Interface, -25 To 85Deg C Rohs Compliant: Yes |Nxp TDA8035HN/C1/S1QL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 490 |
|
$0.9620 / $1.6800 | Buy Now |
DISTI #
TDA8035HN/C1/S1QL-ND
|
DigiKey | IC INTFACE SPECIALIZED 32HVQFN Min Qty: 490 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6409 | Buy Now |
DISTI #
TDA8035HN/C1/S1QL
|
Avnet Americas | Smart Card Interface 32-Pin HVQFN Tray - Trays (Alt: TDA8035HN/C1/S1QL) Min Qty: 1470 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.4991 / $0.5160 | Buy Now |
DISTI #
771-TDA8035HNC1S1QL
|
Mouser Electronics | Smart Card Interface ICs Smart card interface | 0 |
|
$0.5770 / $2.1000 | Order Now |
DISTI #
88045790
|
Verical | Smart Card Interface 27MHz 3.3V 450mW Tray 32-Pin HVQFN EP Min Qty: 419 Package Multiple: 1 Date Code: 1801 | Americas - 439 |
|
$0.8956 | Buy Now |
|
Rochester Electronics | TDA8035HN - CT READER ICS ANALOG RoHS: Compliant Status: Active Min Qty: 1 | 439 |
|
$0.4442 / $0.7165 | Buy Now |
|
Vyrian | Other Function Semiconductors | 78 |
|
RFQ |
Part Details for TDA8035HN/C1/S1QL
TDA8035HN/C1/S1QL CAD Models
TDA8035HN/C1/S1QL Part Data Attributes
|
TDA8035HN/C1/S1QL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8035HN/C1/S1QL
NXP Semiconductors
TDA8035HN - High integrated and low power smart card interface QFN 32-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-7 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP |
TDA8035HN/C1/S1QL Frequently Asked Questions (FAQ)
-
A good PCB layout for the TDA8035HN involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the decoupling capacitors close to the device. Additionally, the layout should minimize the length of the traces and avoid crossing analog and digital signals.
-
The TDA8035HN requires a stable power supply with a minimum of 3.3V and a maximum of 5V. Decoupling capacitors of 100nF and 10uF should be placed close to the device, with the 100nF capacitor connected between the VCC and GND pins, and the 10uF capacitor connected between the VCC and AVCC pins.
-
The TDA8035HN supports data transfer rates of up to 100 Mbps, making it suitable for high-speed applications such as USB and Ethernet.
-
The TDA8035HN can be configured for different interface modes such as USB, Ethernet, and UART by setting the appropriate values on the MODE[2:0] pins. The datasheet provides a truth table for configuring the device for different interface modes.
-
The power consumption of the TDA8035HN varies depending on the operating mode. In active mode, the device consumes around 150mA, while in standby mode, it consumes around 10mA. The power consumption can be further reduced by using the device's power-down mode.