Part Details for TDA8034T/C1,118 by NXP Semiconductors
Overview of TDA8034T/C1,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA8034T/C1,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R6513
|
Newark | Low Power Smart Card Interface/ Reel Rohs Compliant: Yes |Nxp TDA8034T/C1,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4380 / $0.5930 | Buy Now |
|
Rochester Electronics | IC SMART CARD INTERFACE 16SOIC RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2533 |
|
$0.4269 / $0.5022 | Buy Now |
Part Details for TDA8034T/C1,118
TDA8034T/C1,118 CAD Models
TDA8034T/C1,118 Part Data Attributes
|
TDA8034T/C1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8034T/C1,118
NXP Semiconductors
TDA8034T; TDA8034AT - Low power smart card interface SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT ALSO REQURIES A 4.85V TO 5.5V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |