Part Details for TDA8034HN/C2QL by NXP Semiconductors
Results Overview of TDA8034HN/C2QL by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA8034HN/C2QL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC4270
|
Newark | Smart Card Interface, -25 To 85Deg C, Ic Interface Type:Smart Card, Interface Applications:Electro... more RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5520 | Buy Now |
DISTI #
TDA8034HN/C2QL-ND
|
DigiKey | IC INTFACE SPECIALIZED 24HVQFN Min Qty: 490 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6377 | Buy Now |
DISTI #
TDA8034HN/C2QL
|
Avnet Americas | TDA8034HN/C2/HVQFN24/STANDARD - Trays (Alt: TDA8034HN/C2QL) RoHS: Compliant Min Qty: 1470 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.4797 / $0.4965 | Buy Now |
DISTI #
771-TDA8034HN/C2QL
|
Mouser Electronics | Smart Card Interface ICs Low power smart card interface RoHS: Compliant | 0 |
|
$0.5700 / $2.0900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1470 Package Multiple: 490 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$0.4960 | Buy Now |
DISTI #
TDA8034HN/C2QL
|
Avnet Silica | TDA8034HNC2HVQFN24STANDARD (Alt: TDA8034HN/C2QL) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TDA8034HN/C2QL
TDA8034HN/C2QL CAD Models
TDA8034HN/C2QL Part Data Attributes
|
TDA8034HN/C2QL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8034HN/C2QL
NXP Semiconductors
TDA8034HN - Low power smart card interface QFN 24-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 24 | |
Manufacturer Package Code | SOT616-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 30 |