Part Details for TDA8026ET/C2 518 by NXP Semiconductors
Overview of TDA8026ET/C2 518 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA8026ET/C2 518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Smart Card Interface 20MHz 3.3V/5V 665mW T/R 64-Pin TFBGA | 28000 |
|
$3.7690 / $5.6530 | Buy Now |