Consumer Circuits
TDA8025HN/C1,118
NXP Semiconductors
Description: TDA8025 - Low voltage supply smart card interface QFN 32-Pin

Overview of TDA8025HN/C1,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for TDA8025HN/C1,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDA8025HN/C1,118 by NXP Semiconductors

TDA8025HN/C1,118
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT617-1, HVQFN-32
Pin Count
32
Manufacturer Package Code
SOT617-1
Reach Compliance Code
unknown
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-XQCC-N32
Length
5 mm
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3.6 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. TDA8025HN/C1,118
    NXP Semiconductors
    TDA8025 - Low voltage supply smart card interface QFN 32-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA8025HN/C1,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA8025HN/C1,118 by NXP Semiconductors

  • Please alert me when TDA8025HN/C1,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TDA8025HN/C1,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA8025HN/C1,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TDA8025HN/C1,118 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA8025HN/C1,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA8025HN/C1,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: