TDA8024TT
Description: Microprocessor Circuit, PDSO28

Overview of TDA8024TT by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for TDA8024TT by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDA8024TT by Philips Semiconductors

TDA8024TT
Philips Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
TSSOP, TSSOP28,.25
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
JESD-30 Code
R-PDSO-G28
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. TDA8024TT
    Philips Semiconductors
    Microprocessor Circuit, PDSO28
    VS

Related Parts for TDA8024TT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA8024TT by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA8024TT by Philips Semiconductors

Select Manufacturer
Which Manufacturer of TDA8024TT would you like to use for your alert(s)?
  • Please alert me when TDA8024TT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDA8024TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA8024TT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDA8024TT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA8024TT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA8024TT by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: