Part Details for TDA8020HL/C1,118 by NXP Semiconductors
Overview of TDA8020HL/C1,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TDA8020HL/C1,118
TDA8020HL/C1,118 CAD Models
TDA8020HL/C1,118 Part Data Attributes:
|
TDA8020HL/C1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8020HL/C1,118
NXP Semiconductors
TDA8020HL - Dual IC card interface QFP 32-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 32 | |
Manufacturer Package Code | SOT358-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for TDA8020HL/C1,118
This table gives cross-reference parts and alternative options found for TDA8020HL/C1,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8020HL/C1,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8020HL/C2 | IC SPECIALTY CONSUMER CIRCUIT, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-358-1, LQFP-32, Consumer IC:Other | NXP Semiconductors | TDA8020HL/C1,118 vs TDA8020HL/C2 |
TDA8020HL/C2,118 | TDA8020HL - Dual IC card interface QFP 32-Pin | NXP Semiconductors | TDA8020HL/C1,118 vs TDA8020HL/C2,118 |