-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 48 W MOSFET quad bridge power amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3611
|
Newark | Audio Power |Stmicroelectronics TDA7851FH-QIX Min Qty: 357 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TDA7851FH-QIX-ND
|
DigiKey | IC AMP AB QUAD 75W 25FLEXIWATT Min Qty: 357 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5896 | Buy Now |
DISTI #
TDA7851FH-QIX
|
Avnet Americas | ABD AUDIO & POWER - Trays (Alt: TDA7851FH-QIX) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$3.4883 / $3.9694 | Buy Now |
DISTI #
511-TDA7851FH-QIX
|
Mouser Electronics | Audio Amplifiers 4 x 48 W MOSFET quad bridge power amplifier RoHS: Compliant | 0 |
|
$4.0000 / $4.3900 | Order Now |
|
STMicroelectronics | 4 x 48 W MOSFET quad bridge power amplifier RoHS: Compliant Min Qty: 1 | 0 |
|
$4.3000 / $6.6100 | Buy Now |
DISTI #
TDA7851FH-QIX
|
Avnet Silica | (Alt: TDA7851FH-QIX) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC AMP AB QUAD 75W 25FLEXIWATT | 11100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7851FH-QIX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7851FH-QIX
STMicroelectronics
4 x 48 W MOSFET quad bridge power amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | FLEXIWATT 25 HB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | AUDIO AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |