Part Details for TDA7577LV by STMicroelectronics
Overview of TDA7577LV by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TDA7577LV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDA7577LV-ND
|
DigiKey | IC AMP AB STEREO 45W 27FLEXIWATT Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TDA7577LV
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-AB 27-Pin Flexiwatt Tube - Rail/Tube (Alt: TDA7577LV) RoHS: Compliant Min Qty: 357 Package Multiple: 107 Container: Tube | 0 |
|
RFQ | |
DISTI #
TDA7577LV
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-AB 27-Pin Flexiwatt Tube - Rail/Tube (Alt: TDA7577LV) RoHS: Compliant Min Qty: 357 Package Multiple: 107 Container: Tube | 0 |
|
RFQ |
Part Details for TDA7577LV
TDA7577LV CAD Models
TDA7577LV Part Data Attributes:
|
TDA7577LV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7577LV
STMicroelectronics
AUDIO AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ZIP, ZIP27,.16,.16,40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PZIP-T27 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP27,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG |