-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 x 75 W dual-bridge power amplifier with I<sup>2</sup>C complete diagnostics and "start-stop" profile (6 V operation)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15412-5-ND
|
DigiKey | IC AMP AB STEREO 45W 27FLEXIWATT Min Qty: 357 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0637 | Buy Now |
DISTI #
TDA7577BLV
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo 155W/75W Class-SB 27-Pin Flexiwatt(Vertical) Tube - Rail/Tube (Alt: TDA7577BLV) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$5.3688 / $6.1093 | Buy Now |
DISTI #
511-TDA7577BLV
|
Mouser Electronics | Audio Amplifiers 2 x 75 W dual-bridge power amplifier I2C complete diagnostics & "start-stop" pro RoHS: Compliant | 0 |
|
$6.6500 / $6.7800 | Order Now |
|
STMicroelectronics | 2 x 75 W dual-bridge power amplifier with I2C complete diagnostics and ", start-stop", profile (6 V operation) RoHS: Compliant Min Qty: 1 | 0 |
|
$6.6400 / $10.2000 | Buy Now |
|
Future Electronics | TDA7577 Series 18 V 2 x 75 W Dual-Bridge Power Amplifier - Flexiwatt-27 RoHS: Compliant pbFree: Yes Min Qty: 714 Package Multiple: 357 Container: Tube | 0Tube |
|
$5.8700 | Buy Now |
|
Future Electronics | TDA7577 Series 18 V 2 x 75 W Dual-Bridge Power Amplifier - Flexiwatt-27 RoHS: Compliant pbFree: Yes Min Qty: 714 Package Multiple: 357 Container: Tube | 0Tube |
|
$5.8700 | Buy Now |
DISTI #
TDA7577BLV
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo 155W/75W Class-SB 27-Pin Flexiwatt(Vertical) Tube - Rail/Tube (Alt: TDA7577BLV) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$5.3688 / $6.1093 | Buy Now |
DISTI #
TDA7577BLV
|
EBV Elektronik | Audio Amp Speaker 1-CH Mono/2-CH Stereo 155W/75W Class-SB 27-Pin Flexiwatt(Vertical) Tube (Alt: TDA7577BLV) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7577BLV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7577BLV
STMicroelectronics
2 x 75 W dual-bridge power amplifier with I<sup>2</sup>C complete diagnostics and "start-stop" profile (6 V operation)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLEXIWATT-27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.3% | |
JESD-30 Code | R-XZFM-T27 | |
Length | 29.23 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 78 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Equivalence Code | ZIP27,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 19.37 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.5 mm |