-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 x 75W multifunction dual-bridge power amplifier with integrated digital diagnostics
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7843
|
Newark | Audio Amplifier, Type Ab, 40W, Flexiwatt, Output Power X Channels @ Load:150W X 1 @ 1Ohm, 75W X 2 @ 2Ohm, Audio Amplifier Type:Ab, No. Of Channels:2Channels, Supply Voltage Range:8V To 18V, Ic Case/Package:Flexiwatt, Msl:- Rohs Compliant: Yes |Stmicroelectronics TDA7575B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1635 |
|
$8.7600 / $13.0400 | Buy Now |
DISTI #
497-19700-ND
|
DigiKey | IC AMP AB MONO/STER 27FLEXIWATT Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2325 In Stock |
|
$6.2975 / $7.5100 | Buy Now |
DISTI #
TDA7575B
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-AB 27-Pin FLEXIWATT(Vertical) Tube - Rail/Tube (Alt: TDA7575B) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$6.5746 / $7.4814 | Buy Now |
DISTI #
45AC7843
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-AB 27-Pin FLEXIWATT(Vertical) Tube - Bulk (Alt: 45AC7843) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0700 / $13.0600 | Buy Now |
DISTI #
511-TDA7575B
|
Mouser Electronics | Audio Amplifiers 2 x 75W Multifunct Dual-Bridge Pwr Amp RoHS: Compliant | 2157 |
|
$6.2900 / $7.5100 | Buy Now |
|
STMicroelectronics | 2 x 75W multifunction dual-bridge power amplifier with integrated digital diagnostics RoHS: Compliant Min Qty: 1 | 2157 |
|
$6.6300 / $10.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 357 | 0 |
|
$6.1500 | Buy Now |
DISTI #
TDA7575B
|
TME | IC: audio amplifier, Pout: 75W, I2C, 8÷18VDC, Ch: 2, Amp.class: AB Min Qty: 1 | 14 |
|
$8.2700 / $12.3500 | Buy Now |
|
Ameya Holding Limited | FLEXIWATT 27/NEW DUAL BRIDGE POWE | 6120 |
|
RFQ | |
DISTI #
TDA7575B
|
Avnet Silica | Audio Amp Speaker 1-CH Mono/2-CH Stereo 150W Class-AB 27-Pin FLEXIWATT(Vertical) Tube (Alt: TDA7575B) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 16 Weeks, 0 Days | Silica - 323 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7575B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7575B
STMicroelectronics
2 x 75W multifunction dual-bridge power amplifier with integrated digital diagnostics
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | ROHS COMPLIANT, FLEXIWATT-27 | |
Pin Count | 27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XZFM-T27 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Output Power-Nom | 50 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP27,.16,.16,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |