-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 50 W differential quad power amplifier with built-in diagnostics features
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDA7567PD-ND
|
DigiKey | IC AMP AB QUAD 75W POWERSO-36 Min Qty: 310 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.9212 | Buy Now |
DISTI #
TDA7567PD
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 50W Class-AB 36-Pin PowerSO Slug Up Tube - Rail/Tube (Alt: TDA7567PD) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$6.0916 / $7.8408 | Buy Now |
DISTI #
511-TDA7567PD
|
Mouser Electronics | Audio Amplifiers 4 x 50W Multi Quad Built-in Diagnostic RoHS: Compliant | 0 |
|
$6.2800 / $7.9200 | Order Now |
|
STMicroelectronics | 4 x 50 W differential quad power amplifier with built-in diagnostics features RoHS: Compliant Min Qty: 1 | 0 |
|
$7.0800 / $10.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 310 Lead time: 15 Weeks | 0 |
|
$5.6300 | Buy Now |
DISTI #
TDA7567PD
|
Avnet Silica | Audio Amp Speaker 4-CH Stereo 50W Class-AB 36-Pin PowerSO Slug Up Tube (Alt: TDA7567PD) RoHS: Compliant Min Qty: 31 Package Multiple: 31 Lead time: 16 Weeks, 0 Days | Silica - 589 |
|
Buy Now | |
|
LCSC | Four Channels 75Wx42 Power-SO-36 Audio Amplifiers ROHS | 28 |
|
$10.1469 / $10.7735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7567PD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7567PD
STMicroelectronics
4 x 50 W differential quad power amplifier with built-in diagnostics features
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 0.2% | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Power-Nom | 50 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.41 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for TDA7567PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7567PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7567PDTR | 4 x 50 W differential quad power amplifier with built-in diagnostics features | STMicroelectronics | TDA7567PD vs TDA7567PDTR |