Part Details for TDA7564BH by STMicroelectronics
Results Overview of TDA7564BH by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA7564BH
TDA7564BH CAD Models
TDA7564BH Part Data Attributes
|
TDA7564BH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7564BH
STMicroelectronics
Intelligent high efficiency (class SB) quad BTL ouput with full I<sup>2</sup>C diagnostics (turn on, permanent, ac)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | FLEXIWATT-25 | |
Pin Count | 25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XZIP-T25 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 25 | |
Output Power-Nom | 50 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP25H,.14,.7,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA7564BH
This table gives cross-reference parts and alternative options found for TDA7564BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7564BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LA47512 | SANYO Electric Co Ltd | Check for Price | Audio Amplifier, 28W, 4 Channel(s), 1 Func, Bipolar, HZIP-25 | TDA7564BH vs LA47512 |
TDA7564BPDTR | STMicroelectronics | Check for Price | Intelligent high efficiency (class SB) quad BTL ouput with full I2C diagnostics (turn on, permanent, ac) | TDA7564BH vs TDA7564BPDTR |
TDA7388 | STMicroelectronics | $2.9031 | 4 x 45 W quad bridge car radio amplifier | TDA7564BH vs TDA7388 |
TDA7563BPDTR | STMicroelectronics | $6.0854 | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature | TDA7564BH vs TDA7563BPDTR |
TDA7564B | STMicroelectronics | $3.9878 | 4 x 50W multifunction quad power amplifier with built-in diagnostics feature | TDA7564BH vs TDA7564B |
TDA7566 | STMicroelectronics | Check for Price | Intelligent quad BTL output with full I2C diagnostics | TDA7564BH vs TDA7566 |
TDA7564 | STMicroelectronics | Check for Price | 46W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM25, FLEXIWATT-25 | TDA7564BH vs TDA7564 |
TDA7563BH | STMicroelectronics | Check for Price | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature | TDA7564BH vs TDA7563BH |
E-TDA7384A | STMicroelectronics | Check for Price | 4 x 46 W quad bridge car radio amplifier | TDA7564BH vs E-TDA7384A |
TDA7563B | STMicroelectronics | $11.6361 | 4 x 50 W multifunction quad power amplifier with built-in diagnostics feature | TDA7564BH vs TDA7563B |
TDA7564BH Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TDA7564BH is 2.5W, but it can be increased to 4W with proper heat sinking and thermal management.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF with an ESR of less than 1 ohm, and to place the capacitor as close as possible to the output pin.
-
The EN (Enable) pin is used to turn the device on or off. When the EN pin is high, the device is enabled and operates normally. When the EN pin is low, the device is disabled and the output voltage is turned off.
-
The TDA7564BH is rated for operation up to 150°C, but it is recommended to derate the power dissipation at high temperatures to ensure reliable operation. Consult the datasheet for more information on thermal derating.
-
To protect the TDA7564BH from input voltage surges, it is recommended to use a TVS (Transient Voltage Suppressor) diode or a voltage clamp circuit at the input pin.