-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 45 W power amplifier with full I<sup>2</sup>C diagnostics, SSR and low voltage operation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDA75612LV-48X-ND
|
DigiKey | IC AMP QUAD 45W 27FLEXIWATT Min Qty: 357 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.4405 | Buy Now |
DISTI #
TDA75612LV-48X
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 64W Class-AB 27-Pin Flexiwatt(Vertical) Tube - Rail/Tube (Alt: TDA75612LV-48X) RoHS: Compliant Min Qty: 357 Package Multiple: 357 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$4.8951 / $5.5702 | Buy Now |
DISTI #
511-TDA75612LV-48X
|
Mouser Electronics | Audio Amplifiers 4 x 45 W power amplifier full I2C diagnostics, SSR and low volt operation RoHS: Compliant | 351 |
|
$6.2500 / $9.4700 | Buy Now |
|
STMicroelectronics | 4 x 45 W power amplifier with full I2C diagnostics, SSR and low voltage operation RoHS: Compliant Min Qty: 1 | 351 |
|
$6.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 357 Package Multiple: 357 | 0 |
|
$4.5800 | Buy Now |
DISTI #
TDA75612LV-48X
|
Avnet Silica | (Alt: TDA75612LV-48X) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA75612LV-48X
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA75612LV-48X
STMicroelectronics
4 x 45 W power amplifier with full I<sup>2</sup>C diagnostics, SSR and low voltage operation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLEXIWATT-27 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.15% | |
JESD-30 Code | R-XZFM-T27 | |
Length | 29.23 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 64 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Equivalence Code | ZIP27,.16,.16,40TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 19.37 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.5 mm |