Part Details for TDA7540N by STMicroelectronics
Overview of TDA7540N by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7540N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDA7540N
|
Avnet Americas | Tuners Radio 80-Pin LQFP Tube - Trays (Alt: TDA7540N) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Tray | 0 |
|
RFQ |
Part Details for TDA7540N
TDA7540N CAD Models
TDA7540N Part Data Attributes:
|
TDA7540N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7540N
STMicroelectronics
AM/FM car radio tuner IC with stereo decoder and intelligent selectivity system (ISS)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | AUDIO TUNER | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Noise Figure-Nom | 12 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 7.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for TDA7540N
This table gives cross-reference parts and alternative options found for TDA7540N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7540N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV25200M | Audio Tuner, 4-Band, PQFP80, 14 X 14 MM, QFP-80 | SANYO Semiconductor Co Ltd | TDA7540N vs LV25200M |
TDA7546 | 1-BAND, AUDIO TUNER, QFP80, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-80 | STMicroelectronics | TDA7540N vs TDA7546 |
TDA7546TR | 1-BAND, AUDIO TUNER, QFP80, 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-80 | STMicroelectronics | TDA7540N vs TDA7546TR |
LV25200M | Audio Tuner, 4-Band, PQFP80, 14 X 14 MM, QFP-80 | SANYO Electric Co Ltd | TDA7540N vs LV25200M |