Part Details for TDA7502E013TR by STMicroelectronics
Overview of TDA7502E013TR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7502E013TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONSUMER CIRCUIT, PQFP44 | 1000 |
|
$4.2000 / $12.0000 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT, PQFP44 | 1600 |
|
$6.0000 / $12.0000 | Buy Now |
Part Details for TDA7502E013TR
TDA7502E013TR CAD Models
TDA7502E013TR Part Data Attributes:
|
TDA7502E013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7502E013TR
STMicroelectronics
SPECIALTY CONSUMER CIRCUIT, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for TDA7502E013TR
This table gives cross-reference parts and alternative options found for TDA7502E013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7502E013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7502013TR | SPECIALTY CONSUMER CIRCUIT, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, TQFP-44 | STMicroelectronics | TDA7502E013TR vs TDA7502013TR |