Part Details for TDA7500 by STMicroelectronics
Results Overview of TDA7500 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1080 |
|
$23.9850 / $29.2500 | Buy Now |
|
Quest Components | 864 |
|
$24.3750 / $31.6875 | Buy Now | |
|
Quest Components | 457 |
|
$37.8825 / $50.5100 | Buy Now |
Part Details for TDA7500
TDA7500 CAD Models
TDA7500 Part Data Attributes
|
TDA7500
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7500
STMicroelectronics
SPECIALTY CONSUMER CIRCUIT, PQFP100, TQFP-100
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 490 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
TDA7500 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2863, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The TDA7500 has a variety of configuration options, including gain settings, filter selection, and audio processing modes. STMicroelectronics provides a software development kit (SDK) and a graphical user interface (GUI) tool to help engineers configure the device for their specific application.
-
While the recommended power supply voltage for the TDA7500 is 3.3V or 5V, the device can tolerate a maximum voltage of 6V for a short duration (less than 100ms) without damage. However, operating the device at voltages above the recommended range can affect its performance and reliability.
-
To ensure EMC, it is essential to follow proper PCB design and layout guidelines, use adequate shielding and filtering, and implement electromagnetic interference (EMI) mitigation techniques such as spread spectrum clocking and slew rate control. STMicroelectronics provides guidelines and recommendations for EMC in the TDA7500 datasheet and application notes.
-
The TDA7500 has a thermal pad that must be connected to a heat sink or a thermal ground plane to dissipate heat effectively. STMicroelectronics recommends using a thermal interface material (TIM) and a heat sink with a thermal resistance of less than 10°C/W to keep the device junction temperature below 125°C.