-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 W + 5 W amplifier with DC volume control
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P3540
|
Newark | Audio |Stmicroelectronics TDA7496 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TDA7496
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo 5.5W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube - Rail/Tube (Alt: TDA7496) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
RFQ | |
|
STMicroelectronics | 5 W + 5 W amplifier with DC volume control RoHS: Compliant Min Qty: 1 | 0 |
|
$1.7500 / $2.9600 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 15 Pin, Plastic, ZIP | 8267 |
|
$2.5121 / $7.1775 | Buy Now |
|
Rochester Electronics | TDA7496 - 5 W plus5 W Amp with DC Volume Control RoHS: Compliant Status: Obsolete Min Qty: 1 | 17000 |
|
$3.1900 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7496
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7496
STMicroelectronics
5 W + 5 W amplifier with DC volume control
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.4% | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
This table gives cross-reference parts and alternative options found for TDA7496. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7496, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7495 | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PZFM15 | STMicroelectronics | TDA7496 vs TDA7495 |