There are no models available for this part yet.
Overview of TDA7494 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
CAD Models for TDA7494 by STMicroelectronics
Part Data Attributes for TDA7494 by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
ZFM
|
Package Description
|
MULTIWATT-15
|
Pin Count
|
15
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
STMicroelectronics
|
Consumer IC Type
|
VOLUME CONTROL CIRCUIT
|
Harmonic Distortion
|
10%
|
JESD-30 Code
|
R-XZIP-T15
|
JESD-609 Code
|
e0
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
15
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
ZIP
|
Package Equivalence Code
|
ZIP15,.2,.17TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
50 mA
|
Supply Voltage-Max (Vsup)
|
35 V
|
Supply Voltage-Min (Vsup)
|
11 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
ZIG-ZAG
|
Related Parts for TDA7494
-
STM32F423MHY3TRMicrocontrollers
-
TDC1000QPWQ1Other Analog ICs
-
TDE1737DPPeripheral Drivers
-
TDA16888Switching Regulator or Controllers
-
LDK320AM-RLinear Regulator ICs
-
TDA7292Audio/Video Amplifiers
-
TC1270ANLAVCTTRPower Management Circuits
-
SN75189ANSRLine Driver or Receivers
-
TLE2022IDOperational Amplifiers