-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 W + 25 W dual BTL class-D audio amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDA7492P
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo 25W Class-D 36-Pin PowerSSO EP Tube - Bulk (Alt: TDA7492P) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TDA7492P
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo 25W Class-D 36-Pin PowerSSO EP Tube - Bulk (Alt: TDA7492P) RoHS: Compliant Min Qty: 1225 Package Multiple: 1225 Container: Bulk | 0 |
|
RFQ | |
|
Chip1Cloud | 25-watt + 25-watt dual BTL class-D audio amplifier | IC AMP AUD CLASS D BTL PWRSSO36 | 2200 |
|
RFQ | |
DISTI #
1842514
|
Farnell | IC, AMP, AUDIO, CLASS D, 36POWERSO RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 1 Days Container: Each | 0 |
|
$2.6208 / $5.9439 | Buy Now |
|
Win Source Electronics | 25-watt + 25-watt dual BTL class-D audio amplifier | IC AMP AUD CLASS D BTL PWRSSO36 | 64200 |
|
$1.3760 / $2.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7492P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7492P
STMicroelectronics
25 W + 25 W dual BTL class-D audio amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TDA7492P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7492P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7492P13TR | 25 W + 25 W dual BTL class-D audio amplifier | STMicroelectronics | TDA7492P vs TDA7492P13TR |