-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 W + 50 W dual BTL class-D audio amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17797373
|
Arrow Electronics | Audio Amp Speaker 2-CH Stereo 50W Class-D 36-Pin PowerSSO EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1249 | Americas - 1345 |
|
$56.8200 | Buy Now |
|
Future Electronics | Dual 50 W 26 V 33.6 dB Surface Mount Class D Audio Amplifier - POWERSSO-36 RoHS: Compliant pbFree: Yes Min Qty: 49 Package Multiple: 49 Container: Tube | 6370Tube |
|
$1.8000 / $1.9600 | Buy Now |
DISTI #
26119627
|
Verical | Audio Amp Speaker 2-CH Stereo 50W Class-D 36-Pin PowerSSO EP Tube Min Qty: 1 Package Multiple: 1 Date Code: 1249 | Americas - 1345 |
|
$56.8200 | Buy Now |
|
Chip1Cloud | 50 W + 50 W dual BTL class-D audio amplifier | 4420 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7492
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7492
STMicroelectronics
50 W + 50 W dual BTL class-D audio amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP36,.4,20 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 50 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TDA7492. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7492, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7492MV13TR | 50W Mono BTL class-D audio amplifier | STMicroelectronics | TDA7492 vs TDA7492MV13TR |