-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5W+5W dual BTL class-D audio amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7838
|
Newark | Audio Amplifier, Typt D, 5W, Powersso, Output Power X Channels @ Load:20W X 1 @ 6Ohm, Audio Amplif... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1766 |
|
$2.2000 / $3.3700 | Buy Now |
DISTI #
497-11056-1-ND
|
DigiKey | IC AMP CLSS D STER 5W POWERSSO36 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
979 In Stock |
|
$1.3503 / $2.6500 | Buy Now |
DISTI #
45AC7838
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo 5W Class-D 36-Pin PowerSSO EP T/R - Product that comes on tape, but is... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Ammo Pack |
177 Partner Stock |
|
$1.9800 / $3.0500 | Buy Now |
DISTI #
TDA7491LP13TR
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo 5W Class-D 36-Pin PowerSSO EP T/R - Tape and Reel (Alt: TDA7491LP13TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2028 / $1.2782 | Buy Now |
DISTI #
511-TDA7491LP13TR
|
Mouser Electronics | Audio Amplifiers 20W Dual BTL Class D 18V VCC Audio Amp RoHS: Compliant | 1353 |
|
$1.3300 / $2.6500 | Buy Now |
|
STMicroelectronics | 5W+5W dual BTL class-D audio amplifier RoHS: Compliant Min Qty: 1 | 1353 |
|
$1.4600 / $2.6000 | Buy Now |
|
Future Electronics | TDA7491LP Series 14 V 2 x 5 W Dual BTL Class-D Audio Amplifier - PowerSSO-36 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$1.2400 / $1.2600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$3.4000 | Buy Now | |
DISTI #
TDA7491LP13TR
|
Avnet Silica | Audio Amp Speaker 2CH Stereo 5W ClassD 36Pin PowerSSO EP TR (Alt: TDA7491LP13TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7491LP13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7491LP13TR
STMicroelectronics
5W+5W dual BTL class-D audio amplifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 32 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G36 | |
Length | 10.3 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP36,.4,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.47 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for TDA7491LP13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7491LP13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPA3140D2PWP | Texas Instruments | $0.9306 | 10-W stereo, 20-W mono, 4.5- to 14.4-V, analog in Class-D audio amplifier w/ inductor free & AGL 28-HTSSOP -40 to 85 | TDA7491LP13TR vs TPA3140D2PWP |
TPA3137D2PWPR | Texas Instruments | $0.7573 | 6-W stereo, 12-W mono, 4.5- to 14.4-V, analog in Class-D audio amplifier, w/ inductor free & low EMI 28-HTSSOP -40 to 85 | TDA7491LP13TR vs TPA3137D2PWPR |
TPA3140D2PWPR | Texas Instruments | $0.7754 | 10-W stereo, 20-W mono, 4.5- to 14.4-V, analog in Class-D audio amplifier w/ inductor free & AGL 28-HTSSOP -40 to 85 | TDA7491LP13TR vs TPA3140D2PWPR |
TPA3136D2PWPR | Texas Instruments | $0.9390 | 10-W stereo, 20-W mono, 4.5- to 14.4-V, analog in Class-D audio amplifier w/ inductor free & low EMI 28-HTSSOP -40 to 85 | TDA7491LP13TR vs TPA3136D2PWPR |