-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP20, PLASTIC, DIP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | IC,AUDIO AMPLIFIER,SINGLE,BIPOLAR,DIP,20PIN,PLASTIC | 800 |
|
$6.2700 / $12.5400 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7480
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7480
STMicroelectronics
10W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP20, PLASTIC, DIP-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 30 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 10 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
STMicroelectronics provides a recommended PCB layout in the application note AN2863, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and thermal dissipation.
The selection of external components such as resistors, capacitors, and inductors depends on the specific application and requirements. STMicroelectronics provides a component selection guide in the application note AN2863, which includes formulas and guidelines for selecting the right components.
The maximum power dissipation of the TDA7480 depends on the operating conditions and the package type. According to the datasheet, the maximum power dissipation is 2.5W for the SO8 package and 3.5W for the PowerSO8 package. However, it's recommended to perform thermal simulations and calculations to ensure the device operates within the safe operating area.
The TDA7480 has built-in overvoltage protection (OVP) and overcurrent protection (OCP) features. However, additional external protection components such as TVS diodes and fuses may be required depending on the application and requirements. It's recommended to follow the guidelines in the application note AN2863 for implementing overvoltage and overcurrent protection.
The recommended operating voltage range for the TDA7480 is 8V to 18V, with a typical operating voltage of 12V. However, the device can operate from 6V to 20V, but with reduced performance and efficiency.