Part Details for TDA7427D by STMicroelectronics
Results Overview of TDA7427D by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDA7427D Information
TDA7427D by STMicroelectronics is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for TDA7427D
TDA7427D CAD Models
TDA7427D Part Data Attributes
|
TDA7427D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7427D
STMicroelectronics
PLL FREQUENCY SYNTHESIZER, 200MHz, PDSO20, SO-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES A 10V NOMINAL SUPPLY | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
TDA7427D Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2863, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The choice of external components such as resistors, capacitors, and inductors depends on the specific application and requirements. STMicroelectronics provides a component selection guide in the application note AN2863, which includes recommendations for component values and types based on the device's operating conditions and performance requirements.
-
The maximum power dissipation of the TDA7427D is dependent on the operating conditions, such as supply voltage, output current, and ambient temperature. According to the datasheet, the maximum power dissipation is 1.5 W, but this can be derated based on the thermal resistance of the package and the PCB. It's recommended to perform thermal simulations and calculations to determine the maximum power dissipation for a specific application.
-
The TDA7427D has a built-in overcurrent protection feature that can be enabled by connecting the OCP pin to a resistor and capacitor network. The application note AN2863 provides a detailed example of how to implement overcurrent protection, including the calculation of the OCP threshold and the selection of the external components.
-
The recommended startup sequence for the TDA7427D is to first apply the supply voltage (VCC) and then the input signal (VIN). This ensures that the device is properly biased and configured before the input signal is applied. The application note AN2863 provides a detailed description of the startup sequence and the recommended timing diagrams.