Consumer Circuits
TDA7418
STMicroelectronics
Description: 3 BAND CAR AUDIO PROCESSOR

Overview of TDA7418 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TDA7418 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC7834
Newark Audio Processor, 4 Ch, Soic-20, Audio Control Type:Audio Processor, Supply Voltage Range:8V To 10V, Control Interface:I2C, Audio Ic Case Style:Soic, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Stmicroelectronics TDA7418 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.6600
  • 10 $3.1500
  • 25 $3.0300
  • 80 $2.9000
  • 120 $2.7800
  • 280 $2.6500
  • 520 $2.4100
$2.4100 / $3.6600 Buy Now
DISTI # 497-18653-ND
DigiKey IC AUDIO SIGNAL PROCESSOR 20SO Min Qty: 1 Lead time: 22 Weeks Container: Tube 36
In Stock
  • 1 $4.6500
  • 10 $3.0860
  • 25 $2.6804
$2.6804 / $4.6500 Buy Now
STMicroelectronics 3 BAND CAR AUDIO PROCESSOR RoHS: Compliant Min Qty: 1 10
  • 1 $3.7400
  • 10 $2.6400
  • 100 $2.4900
  • 250 $2.3500
  • 500 $2.2300
$2.2300 / $3.7400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $1.5300
$1.5300 Buy Now
LCSC SO-20-300mil Audio Interface ICs ROHS 100
  • 1 $2.6405
  • 10 $2.5145
  • 30 $2.3249
  • 100 $2.2491
  • 500 $2.2145
  • 1,000 $2.1979
$2.1979 / $2.6405 Buy Now

CAD Models for TDA7418 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TDA7418 by STMicroelectronics

TDA7418
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, SOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. TDA7418
    STMicroelectronics
    3 BAND CAR AUDIO PROCESSOR
    VS

Alternate Parts for TDA7418

This table gives cross-reference parts and alternative options found for TDA7418. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7418, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TDA7418TR 3 BAND CAR AUDIO PROCESSOR STMicroelectronics TDA7418 vs TDA7418TR

Related Parts for TDA7418

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA7418 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA7418 by STMicroelectronics

Select Manufacturer
Which Manufacturer of TDA7418 would you like to use for your alert(s)?
  • Please alert me when TDA7418 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDA7418 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA7418 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDA7418 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA7418.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA7418 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: