Part Details for TDA7391LVPDU by STMicroelectronics
Results Overview of TDA7391LVPDU by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7391LVPDU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDA7391LVPDU-ND
|
DigiKey | IC AMP AB MONO 45W POWERSO-20 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TDA7391LVPDU
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 45W Class-AB 20-Pin PowerSO Slug Up Tube - Rail/Tube (Alt: TDA7391LVPDU) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Container: Tube | 0 |
|
RFQ |
Part Details for TDA7391LVPDU
TDA7391LVPDU CAD Models
TDA7391LVPDU Part Data Attributes
|
TDA7391LVPDU
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7391LVPDU
STMicroelectronics
Differential input, single BTL output power amplifier with st-by, clip detection and start stop compatibility
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | POWERSO-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 30 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G20 | |
Length | 15.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Power-Nom | 32 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
Alternate Parts for TDA7391LVPDU
This table gives cross-reference parts and alternative options found for TDA7391LVPDU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7391LVPDU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDF8544J/N2 | NXP Semiconductors | Check for Price | IC 51 W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM27, PLASTIC, SOT827-1, DBS-27, Audio/Video Amplifier | TDA7391LVPDU vs TDF8544J/N2 |
TDF8544SD/N2 | NXP Semiconductors | Check for Price | IC 51 W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM27, PLASTIC, SOT878-1, RDBS-27, Audio/Video Amplifier | TDA7391LVPDU vs TDF8544SD/N2 |