Part Details for TDA7372A by STMicroelectronics
Overview of TDA7372A by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TDA7372A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 348 |
|
$5.4661 / $9.5063 | Buy Now |
|
Quest Components | 278 |
|
$7.2881 / $12.6750 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
Buy Now |
Part Details for TDA7372A
TDA7372A CAD Models
TDA7372A Part Data Attributes:
|
TDA7372A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7372A
STMicroelectronics
10W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ZIP, ZIP15,.2,.17TB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 20 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e3 | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 15 | |
Output Power-Nom | 10 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 150 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA7372A
This table gives cross-reference parts and alternative options found for TDA7372A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7372A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7372B | 10W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT-15 | STMicroelectronics | TDA7372A vs TDA7372B |