Part Details for TDA7340C by STMicroelectronics
Overview of TDA7340C by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA7340C
TDA7340C CAD Models
TDA7340C Part Data Attributes:
|
TDA7340C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7340C
STMicroelectronics
2 CHANNEL(S), TONE CONTROL CIRCUIT, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Channel Separation | 100 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.01% | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of Bands | 2 | |
Number of Channels | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for TDA7340C
This table gives cross-reference parts and alternative options found for TDA7340C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7340C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7348D013TR | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SOP-28 | STMicroelectronics | TDA7340C vs TDA7348D013TR |
TDA7342EQ2NTR | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | TDA7340C vs TDA7342EQ2NTR |
TDA7348D | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SOP-28 | STMicroelectronics | TDA7340C vs TDA7348D |
TDA7342 | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PQFP32, TQFP-32 | STMicroelectronics | TDA7340C vs TDA7342 |
TDA7348 | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDIP28, DIP-28 | STMicroelectronics | TDA7340C vs TDA7348 |
TDA7342EQ2N | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | TDA7340C vs TDA7342EQ2N |