Part Details for TDA7317 by STMicroelectronics
Results Overview of TDA7317 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 46 |
|
$11.8120 / $12.2850 | Buy Now |
|
Quest Components | IC,GRAPHIC EQUALIZER,BICMOS,SDIP,30PIN,PLASTIC | 36 |
|
$13.3088 | Buy Now |
Part Details for TDA7317
TDA7317 CAD Models
TDA7317 Part Data Attributes
|
TDA7317
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7317
STMicroelectronics
2 CHANNEL(S), EQUALIZER CIRCUIT, PDIP30, 0.400 INCH, SDIP-30
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, SDIP-30 | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Channel Separation | 100 dB | |
Consumer IC Type | EQUALIZER CIRCUIT | |
Harmonic Distortion | 0.01% | |
JESD-30 Code | R-PDIP-T30 | |
Length | 27.94 mm | |
Number of Bands | 5 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP30,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |