Part Details for TDA7314 by STMicroelectronics
Overview of TDA7314 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA7314
TDA7314 CAD Models
TDA7314 Part Data Attributes:
|
TDA7314
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7314
STMicroelectronics
2 CHANNEL(S), TONE CONTROL CIRCUIT, PDIP24, 0.300 INCH, SDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Channel Separation | 103 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.09% | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Number of Bands | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TDA7314
This table gives cross-reference parts and alternative options found for TDA7314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7313D013TR | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SO-28 | STMicroelectronics | TDA7314 vs TDA7313D013TR |
E-TDA7313NDTR | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SOP-28 | STMicroelectronics | TDA7314 vs E-TDA7313NDTR |
E-TDA7313ND | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SOP-28 | STMicroelectronics | TDA7314 vs E-TDA7313ND |
TDA7312 | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDIP30, 0.400 INCH, SDIP-30 | STMicroelectronics | TDA7314 vs TDA7312 |
TDA7313ND | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SOP-28 | STMicroelectronics | TDA7314 vs TDA7313ND |
TDA7313D | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SO-28 | STMicroelectronics | TDA7314 vs TDA7313D |
TDA7313N | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDIP28, DIP-28 | STMicroelectronics | TDA7314 vs TDA7313N |