Part Details for TDA7310 by STMicroelectronics
Overview of TDA7310 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TDA7310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 384 |
|
$6.3071 / $10.9688 | Buy Now |
|
Quest Components | 307 |
|
$8.4094 / $14.6250 | Buy Now |
Part Details for TDA7310
TDA7310 CAD Models
TDA7310 Part Data Attributes:
|
TDA7310
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7310
STMicroelectronics
2 CHANNEL(S), TONE CONTROL CIRCUIT, PQFP44, 10 X 10 MM, PLASTIC, QFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.5SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Channel Separation | 103 dB | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
Harmonic Distortion | 0.01% | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Number of Bands | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for TDA7310
This table gives cross-reference parts and alternative options found for TDA7310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7313D | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SO-28 | STMicroelectronics | TDA7310 vs TDA7313D |
TDA7314 | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDIP24, 0.300 INCH, SDIP-24 | STMicroelectronics | TDA7310 vs TDA7314 |
E-TDA7313ND | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SOP-28 | STMicroelectronics | TDA7310 vs E-TDA7313ND |
TDA7313D013TR | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SO-28 | STMicroelectronics | TDA7310 vs TDA7313D013TR |
TDA7313ND | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SOP-28 | STMicroelectronics | TDA7310 vs TDA7313ND |
E-TDA7313NDTR | 2 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SOP-28 | STMicroelectronics | TDA7310 vs E-TDA7313NDTR |