Datasheets
TDA7309D013TR by: STMicroelectronics

Digitally-controlled stereo audio processor with loudness

Part Details for TDA7309D013TR by STMicroelectronics

Overview of TDA7309D013TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for TDA7309D013TR

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 2 962
  • 2 $4.3680
  • 7 $2.8392
  • 19 $2.1840
  • 59 $2.0385
  • 124 $1.8927
  • 252 $1.7909
$1.7909 / $4.3680 Buy Now
Quest Components VOLUME CONTROL CIRCUIT, 2 CHANNEL(S), BICMOS, PDSO20 769
  • 1 $5.8500
  • 69 $2.7300
  • 184 $2.5350
$2.5350 / $5.8500 Buy Now
Quest Components VOLUME CONTROL CIRCUIT, 2 CHANNEL(S), BICMOS, PDSO20 96
  • 1 $14.6250
  • 28 $6.8250
  • 74 $6.3375
$6.3375 / $14.6250 Buy Now
ComSIT USA DIGITAL CONTROLLED STEREO AUDIO PROCESSOR WITH LOUDNESS Volume Control Circuit, 2 Channel(s), BICMOS, PDSO20 RoHS: Compliant Europe - 3000
RFQ
DISTI # TDA7309D013TR
EBV Elektronik Audio Processor 20-Pin SO T/R (Alt: TDA7309D013TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now

Part Details for TDA7309D013TR

TDA7309D013TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TDA7309D013TR Part Data Attributes:

TDA7309D013TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
TDA7309D013TR STMicroelectronics Digitally-controlled stereo audio processor with loudness
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description SO-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Channel Separation 100 dB
Consumer IC Type VOLUME CONTROL CIRCUIT
Harmonic Distortion 0.01%
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 12.8 mm
Number of Channels 2
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Current-Max 10 mA
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 6 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for TDA7309D013TR

This table gives cross-reference parts and alternative options found for TDA7309D013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7309D013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TDA7309 Digitally-controlled stereo audio processor with loudness STMicroelectronics TDA7309D013TR vs TDA7309

TDA7309D013TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA7309D013TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA7309D013TR by STMicroelectronics

  • Please alert me when TDA7309D013TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TDA7309D013TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA7309D013TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TDA7309D013TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA7309D013TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA7309D013TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: