-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 V, 80 W DMOS audio amplifier with mute and standby
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P3480
|
Newark | Audio |Stmicroelectronics TDA7295 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-3965-5-ND
|
DigiKey | IC AMP AB MONO 80W 15MULTIWATT Min Qty: 1 Lead time: 16 Weeks Container: Tube |
877 In Stock |
|
$5.1220 / $6.9200 | Buy Now |
DISTI #
TDA7295
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 80W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube - Rail/Tube (Alt: TDA7295) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$5.3474 / $6.0849 | Buy Now |
DISTI #
511-TDA7295
|
Mouser Electronics | Audio Amplifiers 80W Audio Amplifier RoHS: Compliant | 542 |
|
$6.1400 / $10.3400 | Buy Now |
|
STMicroelectronics | 80 V, 80 W DMOS audio amplifier with mute and standby RoHS: Compliant Min Qty: 1 | 542 |
|
$6.6000 / $10.1300 | Buy Now |
|
Future Electronics | TDA7295 Series 40 V 80 W Audio Amplifier w/ Mute and Standby - MULTIWATT-15 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$5.0300 / $5.1500 | Buy Now |
|
Future Electronics | TDA7295 Series 40 V 80 W Audio Amplifier w/ Mute and Standby - MULTIWATT-15 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$5.0300 / $5.2500 | Buy Now |
|
Future Electronics | TDA7295 Series 40 V 80 W Audio Amplifier w/ Mute and Standby - MULTIWATT-15 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$5.0300 / $5.1600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 250 |
|
$5.8866 / $10.2375 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Single, 15 Pin, Plastic, ZIP | 28 |
|
$6.2775 / $12.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7295
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7295
STMicroelectronics
80 V, 80 W DMOS audio amplifier with mute and standby
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | MULTIWATT-15 | |
Pin Count | 15 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 30 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 80 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for TDA7295. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7295, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7295S | 80W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT-15 | STMicroelectronics | TDA7295 vs TDA7295S |