Part Details for TDA7267T by STMicroelectronics
Results Overview of TDA7267T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA7267T
TDA7267T CAD Models
TDA7267T Part Data Attributes
|
TDA7267T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7267T
STMicroelectronics
2W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, ROHS COMPLIANT, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 32 dB | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
TDA7267T Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TDA7267T is 9V to 18V, with a typical voltage of 12V.
-
The gain of the TDA7267T can be configured by connecting the GAIN pin to VCC, GND, or a resistor divider network. The gain can be set to 20dB, 30dB, or 34dB depending on the configuration.
-
The maximum power output of the TDA7267T is 20W per channel into a 4Ω load, with a total power dissipation of 40W.
-
The TDA7267T has a built-in thermal shutdown feature that turns off the device when the junction temperature exceeds 150°C. Additionally, a heatsink can be used to dissipate heat and prevent overheating.
-
The MUTE pin is used to mute the audio output of the TDA7267T. When the MUTE pin is pulled low, the audio output is muted, and when it is pulled high, the audio output is enabled.