-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 W + 30 W stereo amplifier with mute and standby
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7833
|
Newark | Audio Amplifier, Type Ab, 30W, Multiwatt, Output Power X Channels @ Load:30W X 2 @ 8Ohm, Audio Amplifier Type:Ab, No. Of Channels:2Channels, Supply Voltage Range:± 8V To ± 33V, Ic Case/Package:Multiwatt, No. Of Pins:11Pins, Msl:- Rohs Compliant: Yes |Stmicroelectronics TDA7265B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5800 / $11.1200 | Buy Now |
DISTI #
497-16220-5-ND
|
DigiKey | IC AMP AB STER 30W MULTIWATT-11 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
536 In Stock |
|
$5.2701 / $9.2900 | Buy Now |
DISTI #
TDA7265B
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo 30W Class-AB 11-Pin Multiwatt Tube - Bulk (Alt: TDA7265B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0440 / $5.7397 | Buy Now |
DISTI #
511-TDA7265B
|
Mouser Electronics | Audio Amplifiers 30W 30W Stereo AMP Class AB Dual 35V RoHS: Compliant | 51 |
|
$5.7200 / $9.7600 | Buy Now |
|
STMicroelectronics | 30 W + 30 W stereo amplifier with mute and standby RoHS: Compliant Min Qty: 1 | 51 |
|
$5.9300 / $9.5700 | Buy Now |
|
Future Electronics | TDA7265B Series 33 V 30 W x 2 Surface Mount Stereo Amplifier - MULTIWATT11 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$5.6300 / $5.8700 | Buy Now |
|
Future Electronics | TDA7265B Series 33 V 30 W x 2 Surface Mount Stereo Amplifier - MULTIWATT11 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$5.6300 | Buy Now |
DISTI #
TDA7265B
|
Avnet Americas | Audio Amp Speaker 2-CH Stereo 30W Class-AB 11-Pin Multiwatt Tube - Bulk (Alt: TDA7265B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0440 / $5.7397 | Buy Now |
DISTI #
TDA7265B
|
TME | IC: audio amplifier, Pout: 35W, stereo, 8÷33VDC, Ch: 2, Amp.class: AB Min Qty: 1 | 0 |
|
$6.3400 / $9.4200 | RFQ |
DISTI #
TDA7265B
|
Avnet Silica | Audio Amp Speaker 2-CH Stereo 30W Class-AB 11-Pin Multiwatt Tube (Alt: TDA7265B) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 1 Weeks, 6 Days | Silica - 225 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7265B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7265B
STMicroelectronics
30 W + 30 W stereo amplifier with mute and standby
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | MULTIWATT-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 200 kHz | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Gain | 29 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XZFM-T11 | |
JESD-609 Code | e3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 30 W | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |