-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, CLIPWATT-11
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 250 |
|
$2.9550 / $7.2072 | Buy Now |
|
Quest Components | IC,AUDIO AMPLIFIER,DUAL,BIPOLAR,ZIP,11PIN,PLASTIC | 200 |
|
$4.1828 / $9.6525 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7263
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7263
STMicroelectronics
12W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, CLIPWATT-11
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | CLIPWATT-11 | |
Pin Count | 11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 30 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZIP-T11 | |
JESD-609 Code | e3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 12 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.1,.1,67 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
A 100nF to 1uF ceramic capacitor is recommended to decouple the power supply pins (VCC and GND) to reduce noise and ensure stable operation.
To ensure SOA, keep the output power below the maximum rating (20W), maintain a minimum load impedance of 4 ohms, and avoid excessive temperature increases (above 150°C).
The bootstrap capacitor (CB) is used to generate a voltage supply for the high-side driver, allowing the output stage to swing close to the positive supply rail, increasing the amplifier's output voltage swing.
The gain of the TDA7263 can be configured by selecting the appropriate feedback resistors (Rf and Ri) and input capacitors (Ci) according to the desired gain and frequency response.
The maximum allowed output current of the TDA7263 is 3.5A peak, which corresponds to a maximum output power of 20W into a 4 ohm load.