Part Details for TDA7231 by STMicroelectronics
Overview of TDA7231 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TDA7231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for TDA7231
TDA7231 CAD Models
TDA7231 Part Data Attributes
|
TDA7231
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7231
STMicroelectronics
1.6W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, MINI, POWER, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.6 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for TDA7231
This table gives cross-reference parts and alternative options found for TDA7231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34119P | IC,AUDIO AMPLIFIER,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | Freescale Semiconductor | TDA7231 vs MC34119P |
LM1895N | IC 1.1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, MINI, PLASTIC, DIP-8, Audio/Video Amplifier | National Semiconductor Corporation | TDA7231 vs LM1895N |
NJM2070D | Audio Amplifier, 0.5W, 1 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | TDA7231 vs NJM2070D |
TDA7231A | 1.8W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, MINI, DIP-8 | STMicroelectronics | TDA7231 vs TDA7231A |
TDA7267A | 3W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP16, POWER, DIP-16 | STMicroelectronics | TDA7231 vs TDA7267A |
SSM2211P | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, PLASTIC, DIP-8, Audio/Video Amplifier | Analog Devices Inc | TDA7231 vs SSM2211P |
LM1895N | 1.1W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, MINI, PLASTIC, DIP-8 | Texas Instruments | TDA7231 vs LM1895N |
MSC1157RS | Audio Amplifier, 0.44W, 1 Channel(s), 1 Func, PDIP8, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-8 | LAPIS Semiconductor Co Ltd | TDA7231 vs MSC1157RS |
TBA820M | 2W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, MINI, PLASTIC, DIP-8 | STMicroelectronics | TDA7231 vs TBA820M |
NJM2113D | Audio Amplifier, 0.4W, 1 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | TDA7231 vs NJM2113D |