Part Details for TDA7116FHTMA1 by Infineon Technologies AG
Overview of TDA7116FHTMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7116FHTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0810
|
Newark | Ask/Fsk Transmitter, 866-870Mhz, Tssop10, Frequency Min:866Mhz, Frequency Max:870Mhz, Rf/If Modulation:Ask, Fsk, Data Rate:20Kbps, Transmitting Current:14Ma, Rf Ic Case Style:Tssop, No. Of Pins:10Pins, Supply Voltage Min:2.1V, Rohs Compliant: Yes |Infineon TDA7116FHTMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | TDK7116 - Single Chip Transmitter RoHS: Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$0.9258 / $1.0900 | Buy Now |
|
Chip1Cloud | IC TX ASK/FSK 868MHZ 10-TSSOP / RF Transmitter ASK/FSK 3.3V 10-Pin TSSOP T/R | 11100 |
|
RFQ |
Part Details for TDA7116FHTMA1
TDA7116FHTMA1 CAD Models
TDA7116FHTMA1 Part Data Attributes
|
TDA7116FHTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA7116FHTMA1
Infineon Technologies AG
Telecom Circuit, 1-Func, PDSO10, TSSOP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |