-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDA7056B - 5 W mono BTL audio amplifier with DC volume control
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R9239
|
Newark | Audio Amplifier, Ab, 3.5W, Sip-9, Output Power X Channels @ Load:5.5W X 1 @ 8Ohm, Audio Amplifier Type:Ab, No. Of Channels:1Channels, Supply Voltage Range:4.5V To 18V, Ic Case/Package:Sip, No. Of Pins:9Pins, Load Impedance:16Ohm Rohs Compliant: Yes |Nxp TDA7056B/N1,112 RoHS: Compliant Min Qty: 1496 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7056B/N1,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA7056B/N1,112
NXP Semiconductors
TDA7056B - 5 W mono BTL audio amplifier with DC volume control
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SIP, SIP9,.1TB | |
Pin Count | 9 | |
Manufacturer Package Code | SOT110-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.3% | |
JESD-30 Code | R-PSIP-T9 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP9,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 13 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for TDA7056B/N1,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7056B/N1,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA7056AT/N2,518 | NXP Semiconductors | $1.0530 | TDA7056AT - 3 W mono BTL audio amplifier with DC volume control SOP 20-Pin | TDA7056B/N1,112 vs TDA7056AT/N2,518 |
TDA7056A | NXP Semiconductors | Check for Price | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PSFM9, PLASTIC, SOT110-1, SIP-9, Audio Control IC | TDA7056B/N1,112 vs TDA7056A |
TDA7056AT/N2 | NXP Semiconductors | Check for Price | IC 1 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO20, PLASTIC, SOT-163, SO-20, Audio Control IC | TDA7056B/N1,112 vs TDA7056AT/N2 |