Part Details for TDA6508TT by NXP Semiconductors
Overview of TDA6508TT by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA6508TT
TDA6508TT CAD Models
TDA6508TT Part Data Attributes
|
TDA6508TT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA6508TT
NXP Semiconductors
IC 3-BAND, VIDEO TUNER, PDSO32, 6.10 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT487-1, TSSOP-32, Tuner IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 900 MHz | |
Input Frequency-Min (RF) | 40 MHz | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11 mm | |
Noise Figure-Nom | 8 dB | |
Number of Bands | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for TDA6508TT
This table gives cross-reference parts and alternative options found for TDA6508TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA6508TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA3627ER | Video Tuner, 2-Band, PQCC32, 4.4 X 4.4 MM, 0.4 PITCH, PLASTIC, VQFN-32 | Sony Semiconductor | TDA6508TT vs CXA3627ER |
SN761683BDAG4 | TV Tuner IC 32-TSSOP -20 to 85 | Texas Instruments | TDA6508TT vs SN761683BDAG4 |
STB6000 | VIDEO TUNER, QCC32, QFN-32 | STMicroelectronics | TDA6508TT vs STB6000 |
SI2146 | Video Tuner, 2-Band, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | TDA6508TT vs SI2146 |
SN761683BDARG4 | 3-BAND, VIDEO TUNER, PDSO32, GREEN, PLASTIC, TSSOP-32 | Texas Instruments | TDA6508TT vs SN761683BDARG4 |
TDA6500TT/C4,118 | TDA6500TT | NXP Semiconductors | TDA6508TT vs TDA6500TT/C4,118 |
MAX3580ETJ+T | Video Tuner, 1-Band, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32 | Maxim Integrated Products | TDA6508TT vs MAX3580ETJ+T |
MAX3580ETJ+ | Video Tuner, 1-Band, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WHHD-2, TQFN-32 | Maxim Integrated Products | TDA6508TT vs MAX3580ETJ+ |
TDA6501TT | IC 3-BAND, VIDEO TUNER, PDSO32, 6.10 MM, 0.65 MM PITCH, PLASTIC, MO-153, SOT487-1, TSSOP-32, Tuner IC | NXP Semiconductors | TDA6508TT vs TDA6501TT |
CXA3252N | Video Tuner, 3-Band, PDSO32, PLASTIC, SSOP-32 | Sony Semiconductor | TDA6508TT vs CXA3252N |