Part Details for TDA6120Q by Philips Semiconductors
Overview of TDA6120Q by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for TDA6120Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$4.3680 / $6.7200 | Buy Now |
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PZIP13 | 124 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PZIP13 | 8 |
|
$4.5000 / $9.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 305 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for TDA6120Q
TDA6120Q CAD Models
TDA6120Q Part Data Attributes:
|
TDA6120Q
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA6120Q
Philips Semiconductors
Video Amplifier, MOS, PZIP13,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PZIP-T13 | |
JESD-609 Code | e3 | |
Number of Terminals | 13 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP13,.2,.2,67 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |