Part Details for TDA6111Q by Philips Semiconductors
Overview of TDA6111Q by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for TDA6111Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PZFM9 | 14 |
|
$1.7500 / $2.8000 | Buy Now |
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PZFM9 | 8 |
|
$1.6100 / $1.7500 | Buy Now |
Part Details for TDA6111Q
TDA6111Q CAD Models
TDA6111Q Part Data Attributes
|
TDA6111Q
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA6111Q
Philips Semiconductors
Video Amplifier, MOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , SIP9,.1TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-609 Code | e3 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP9,.1TB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |