Part Details for TDA6107AJF by NXP Semiconductors
Overview of TDA6107AJF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Part Details for TDA6107AJF
TDA6107AJF CAD Models
TDA6107AJF Part Data Attributes
|
TDA6107AJF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA6107AJF
NXP Semiconductors
IC 1 CHANNEL, VIDEO AMPLIFIER, PZFM9, PLASTIC, SOT-111-1, DIL-BENT-SIL, 9 PIN, Audio/Video Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | ZFM | |
Package Description | ZIP, ZIP9,.1,100 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PZFM-T9 | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP9,.1,100 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max | 7.6 mA | |
Supply Voltage-Max (Vsup) | 210 V | |
Supply Voltage-Min (Vsup) | 180 V | |
Surface Mount | NO | |
Technology | NMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |