Part Details for TDA6060XS by Siemens
Results Overview of TDA6060XS by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA6060XS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 102 |
|
RFQ |
Part Details for TDA6060XS
TDA6060XS CAD Models
TDA6060XS Part Data Attributes
|
TDA6060XS
Siemens
Buy Now
Datasheet
|
Compare Parts:
TDA6060XS
Siemens
Consumer Circuit, Bipolar, PDSO28, PLASTIC, TSSOP-28
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | SSOP | |
Package Description | PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 86 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for TDA6060XS
This table gives cross-reference parts and alternative options found for TDA6060XS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA6060XS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TDA6060XS | Infineon Technologies AG | Check for Price | Consumer Circuit, Bipolar, PDSO28, PLASTIC, TSSOP-28 | TDA6060XS vs TDA6060XS |
TDA6060G | Infineon Technologies AG | Check for Price | Consumer Circuit, PDSO28, PLASTIC, TSSOP-28 | TDA6060XS vs TDA6060G |
TDA6060XSGEG | Infineon Technologies AG | Check for Price | Consumer Circuit, PDSO28, PLASTIC, TSSOP-28 | TDA6060XS vs TDA6060XSGEG |